Reference Only
G2RK-1-DC12
General Purpose Relays SPDT 12VDC 5A Semi-Sealed.
Datasheet
G2RK-1-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 170 Ohms | |
| Coil Current | 70.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G2R | |
| Packaging | Bulk | |
| Power Consumption | 850 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RK1DC12BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,95 € | 347,50 € | |
| 6,60 € | 660,00 € | |
| 6,49 € | 1.622,50 € | |
| 6,26 € | 3.130,00 € | |
| 6,06 € | 6.060,00 € |
Need more?