Reference Only
G2RK-1A-DC24
General Purpose Relays SPST-NO Thru-Hole 5A 24VDC 694 Ohm.
Datasheet
G2RK-1A-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cube | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 694 Ohms | |
| Coil Current | 34.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G2R | |
| Length | 29 mm | |
| Width | 13 mm | |
| Height | 25.5 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 5 A | |
| Power Consumption | 850 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RK1ADC24BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,85 € | 392,50 € | |
| 7,23 € | 723,00 € | |
| 6,71 € | 1.677,50 € | |
| 6,68 € | 3.340,00 € | |
| 6,58 € | 6.580,00 € |
Need more?