Reference Only
G2RV-1-S DC11
Obsolete
Industrial Relays 6A 11VDC Relay only
Datasheet
G2RV-1-S DC11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Relay | |
| Type | Slim | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Current | 27.9 mA | |
| Switching Voltage | 400 VAC, 125 VDC | |
| Contact Material | Silver | |
| Series | G2RV | |
| Length | 30.5 mm | |
| Width | 5.2 mm | |
| Height | 33 mm | |
| Power Consumption | 300 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RV1SDC11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?