Reference Only
G2RV-1-SI-G DC21
Industrial Relays Omron.
Datasheet
G2RV-1-SI-G DC21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | I/O Relays | |
| Type | Slim | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Switching Voltage | 440 VAC, 125 VDC | |
| Contact Material | Silver | |
| IP Rating | IP20 | |
| Length | 106.7 mm | |
| Width | 6.2 mm | |
| Height | 92.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RV1SIGDC21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,87 € | 12,87 € | |
| 11,61 € | 290,25 € | |
| 11,30 € | 565,00 € | |
| 10,83 € | 1.083,00 € | |
| 8,77 € | 2.192,50 € |
Need more?