Reference Only
G2RV-SL500-AP DC12
Industrial Relays Slim Relay & socket.
Datasheet
G2RV-SL500-AP DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Power Relays | |
| Type | Slim | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Current | 27.2 mA | |
| Switching Voltage | 400 VAC, 125 VDC | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | G2RV | |
| Length | 106.7 mm | |
| Width | 6.2 mm | |
| Height | 97.4 mm | |
| Power Consumption | 300 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RVSL500APDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,14 € | 18,14 € | |
| 17,23 € | 172,30 € | |
| 16,32 € | 408,00 € | |
| 15,42 € | 771,00 € | |
| 14,51 € | 1.451,00 € | |
| 13,61 € | 3.402,50 € | |
| 12,70 € | 6.350,00 € |
Need more?