Reference Only
G2RV-SR500-AP ACDC48
Industrial Relays Slim Rly & Skt PshIn.
Datasheet
G2RV-SR500-AP ACDC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | I/O Relays | |
| Type | Slim | |
| Contact Termination | Push-In | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 50 mA | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VAC, 48 VDC | |
| Coil Current | 6.1 mA | |
| Switching Voltage | 30 VAC, 26 VDC | |
| Contact Material | Silver | |
| Series | G2RV-SR | |
| Length | 90 mm | |
| Width | 6.2 mm | |
| Height | 74.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RVSR500APACDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,80 € | 22,80 € | |
| 20,31 € | 203,10 € | |
| 20,30 € | 2.030,00 € | |
| 20,03 € | 5.007,50 € | |
| 20,00 € | 10.000,00 € |
Need more?