Reference Only
G32A-A430-VD DC12-24
Solid State Relays - SSRs S S Relay.
Datasheet
G32A-A430-VD DC12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 30 A | |
| Load Voltage Rating | 150 VAC to 440 VAC | |
| Control Voltage Range | 12 VDC to 24 VDC | |
| Input Current | 7 mA | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G32AA430VDDC1224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 321,39 € | 321,39 € | |
| 311,49 € | 3.114,90 € | |
| 307,07 € | 9.212,10 € |
Need more?