Reference Only
G32A-A60-VD DC5-24
Solid State Relays - SSRs PWR CARTRIDGE W/VDE.
Datasheet
G32A-A60-VD DC5-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 60 A | |
| Load Voltage Rating | 19 VAC to 264 VAC | |
| Control Voltage Range | 5 VDC to 24 VDC | |
| Input Current | 7 mA | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G32AA60VDDC524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,41 € | 214,41 € | |
| 206,54 € | 2.065,40 € | |
| 204,40 € | 5.110,00 € |
Need more?