Reference Only
G3CN-202P-DC3-28
Solid State Relays - PCB Mount 3A PCB Relay SS.
Datasheet
G3CN-202P-DC3-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 28 VDC | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 33 mm (1.299 in) | |
| Width | 25 mm (0.984 in) | |
| Height | 14.5 mm (0.571 in) | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3CN-202P DC3-28 G3CN202PDC328NC G3CN202PDC328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,36 € | 42,36 € | |
| 37,72 € | 377,20 € | |
| 36,02 € | 1.080,60 € | |
| 34,78 € | 1.739,00 € | |
| 33,59 € | 3.359,00 € | |
| 32,07 € | 8.017,50 € |
Need more?