Reference Only
G3CN-202PL1-DC12
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3CN-202PL1-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Output Type | MOSFET | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3CN202PL1DC12NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,26 € | 61,26 € | |
| 38,37 € | 383,70 € | |
| 36,44 € | 728,80 € | |
| 36,28 € | 2.176,80 € | |
| 35,66 € | 3.566,00 € | |
| 34,84 € | 9.058,40 € |
Need more?