Reference Only
G3CN-203P-US DC3-28
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3CN-203P-US DC3-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 4 VDC to 24 VDC | |
| Output Type | MOSFET | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3CN203PUSDC328NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,10 € | 40,10 € | |
| 33,77 € | 337,70 € | |
| 33,75 € | 1.012,50 € | |
| 32,80 € | 1.640,00 € | |
| 31,99 € | 3.199,00 € | |
| 30,97 € | 7.742,50 € |
Need more?