Reference Only
G3CN-203P1-US DC3-28
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3CN-203P1-US DC3-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 28 VDC | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 33 mm (1.299 in) | |
| Width | 14 mm (0.551 in) | |
| Height | 26.5 mm (1.043 in) | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3CN203P1USDC328NC G3CN203P1USDC328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,01 € | 56,01 € | |
| 40,65 € | 406,50 € | |
| 38,81 € | 776,20 € | |
| 37,48 € | 2.248,80 € | |
| 36,20 € | 3.620,00 € | |
| 34,55 € | 8.983,00 € |
Need more?