Reference Only
G3F-202SN-VD AC100/110
Solid State Relays - SSRs Solid State Relay.
Datasheet
G3F-202SN-VD AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 100 VAC to 110 VAC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 28 mm | |
| Width | 21.5 mm | |
| Height | 36.5 mm | |
| Termination Style | Quick Connect | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3F202SNVDAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,84 € | 47,84 € | |
| 46,44 € | 464,40 € | |
| 45,66 € | 1.141,50 € | |
| 44,89 € | 2.244,50 € | |
| 44,36 € | 4.436,00 € |
Need more?