Reference Only
G3F-203SN-VDDC5-24
Solid State Relays - SSRs SOLID STATE RELAY.
Datasheet
G3F-203SN-VDDC5-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 5 VDC to 24 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 28 mm | |
| Width | 21.5 mm | |
| Height | 36.5 mm | |
| Termination Style | Quick Connect | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3F203SNVDDC524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,57 € | 48,57 € | |
| 41,33 € | 413,30 € | |
| 40,09 € | 1.002,25 € | |
| 39,01 € | 1.950,50 € | |
| 38,24 € | 3.824,00 € | |
| 37,75 € | 9.437,50 € |
Need more?