Reference Only
G3G120-BC25-01
Blowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 193x178x115mm, 230VAC, 312m3/h, Hybrid, IP54
Datasheet
G3G120-BC25-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2770 RPM | |
| Power Rating | 84 W | |
| Height | 184 mm | |
| Depth | 115 mm | |
| Width | 178 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads | |
| Series | G3G120 | |
| IP Rating | IP54 | |
| Length | 178 mm | |
| Product Type | Centrifugal Fans | |
| Size | 184 mm x 178 mm x 115 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0120XSLCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?