
G3G120-BC31-03
Blowers & Centrifugal Fans EC Centrifugal Fan, 178x193.5x115mm, 115VAC, 2200RPM, Hybrid Bearing, IP54.
Datasheet
G3G120-BC31-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Height | 178 mm | |
| Depth | 115 mm | |
| Width | 193.5 mm | |
| Series | G3G120 | |
| Size | 178 mm x 193.5 mm x 115 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 395,88 € | 3.958,80 € |
Need more?