Reference Only
G3G125-AA20-10
Blowers & Centrifugal Fans
Datasheet
G3G125-AA20-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Canister Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 208 VAC to 250 VAC | |
| Airflow | 41.2 CFM (1.17 m3/min) | |
| Noise | 71 dBA | |
| Speed | 13000 RPM | |
| Power Rating | 600 W | |
| Height | 125 mm | |
| Depth | 229 mm | |
| Width | 125 mm | |
| Series | G3G125 | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?