Reference Only
G3G133-DD05-02
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Blower, 133mm Round, 230VAC, 129.5CFM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 130 CFM (3.7 m3/min) | |
| Height | 133 mm | |
| Depth | 133 mm | |
| Width | 133 mm | |
| Series | G3G133 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 133 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?