Reference Only
G3G140-AV05-36
Blowers & Centrifugal Fans AC Centrifugal Fan, 261.5x226.8x130mm, 230VAC, 50/60Hz, 66W, 1800RPM
Datasheet
G3G140-AV05-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Height | 261.5 mm | |
| Depth | 130 mm | |
| Width | 226.5 mm | |
| Series | G3G140 | |
| Size | 261.5 mm x 226.8 mm x 130 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?