Reference Only
G3G140-AW05-47
Blowers & Centrifugal Fans EC Centrifugal Blower, 247.5x226.8x130mm, 230VAC, 181CFM, 67W, 2300RPM, Ball.
Datasheet
G3G140-AW05-47 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 181 CFM | |
| Bearing Type | Ball | |
| Speed | 2300 RPM | |
| Power Rating | 67 W | |
| Height | 261.5 mm | |
| Depth | 130 mm | |
| Width | 226.5 mm | |
| Series | G3G140 | |
| Size | 261.5 mm x 226.5 mm x 130 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 517,64 € | 5.176,40 € |
Need more?