Reference Only
G3G140-AW21-12
Blowers & Centrifugal Fans EC Centrifugal Blower, 140mm Round, 115VAC, 177.4CFM, 70W, 1A, 2370RPM, Ball.
Datasheet
G3G140-AW21-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 177 CFM (5 m3/min) | |
| Height | 140 mm | |
| Depth | 140 mm | |
| Width | 140 mm | |
| Series | G3G140 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 140 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 467,34 € | 4.673,40 € |
Need more?