Reference Only
G3G146-AB72-01
Blowers & Centrifugal Fans EC Centrifugal Blower, 146mm, 115VAC, 170W, 2.1A, 2390RPM, Ball Bearing, IP44.
Datasheet
G3G146-AB72-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Height | 146 mm | |
| Depth | 146 mm | |
| Width | 146 mm | |
| Series | G3G146 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 146 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 849,91 € | 8.499,10 € |
Need more?