Reference Only
G3G160-RD15-03
New Product
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 313x290x125mm, 230VAC, 400m3/h, IP54.
Datasheet
G3G160-RD15-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Series | G3G160 | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VCS0160RSLES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 679,98 € | 6.799,80 € |
Need more?