
G3G250-MW50-01
Blowers & Centrifugal Fans
Datasheet
G3G250-MW50-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 686 CFM (19.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 6100 RPM | |
| Power Rating | 2.4 kW | |
| Height | 459 mm | |
| Depth | 435 mm | |
| Width | 377 mm | |
| Housing Material | Aluminum | |
| Series | G3G250 | |
| IP Rating | IP20 | |
| Compliance | EAC; UL | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?