Reference Only
G3HD-202SN-VD DC12-24V
Solid State Relays - SSRs Solid State Relay.
Datasheet
G3HD-202SN-VD DC12-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 24 VDC to 240 VDC | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Input Current | 25 mA | |
| Termination Style | Plug Pin | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3HD202SNVDDC1224V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?