Reference Only
G3HD-X03S-DC3-28
Solid State Relays - SSRs SOLID STATE RELAY.
Datasheet
G3HD-X03S-DC3-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 4 VDC to 48 VDC | |
| Control Voltage Range | 3 VDC to 28 VDC | |
| Series | G3HD | |
| Termination Style | Plug Pin | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3HDX03SDC328NC G3HDX03SDC328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,80 € | 61,80 € | |
| 56,50 € | 565,00 € | |
| 56,48 € | 1.694,40 € | |
| 55,37 € | 2.768,50 € | |
| 54,67 € | 5.467,00 € |
Need more?