Reference Only
G3J-211BL-2 AC100-240
Contactors - Solid State SSR CONTROLLER.
Datasheet
G3J-211BL-2 AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Solid State | |
| Load Current Rating | 11.1 A | |
| Load Voltage Rating | 200 VAC to 220 VAC | |
| Control Voltage Range | 100 VAC to 240 VAC | |
| Product Type | Solid State Contactors | |
| Product | Solid State Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | G3J211BL2AC100240NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 309,50 € | 309,50 € | |
| 301,16 € | 3.011,60 € | |
| 292,60 € | 5.852,00 € |
Need more?