Reference Only
G3J-T205BL DC12-24
Obsolete
Contactors - Solid State SSR CONTROLLER
Datasheet
G3J-T205BL DC12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Solid State | |
| Load Current Rating | 4.8 A | |
| Load Voltage Rating | 200 VAC to 220 VAC | |
| Control Voltage Range | 12 VDC to 24 VDC | |
| Input Current | 10 mA | |
| Series | G3J-T-C | |
| Product Type | Solid State Contactors | |
| Product | Solid State Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | G3JT205BLDC1224NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?