Reference Only
G3J-T211BL-C DC12-24
Contactors - Solid State SSR CONTROLLER.
Datasheet
G3J-T211BL-C DC12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Solid State | |
| Load Current Rating | 11.1 A | |
| Load Voltage Rating | 200 VAC to 220 VAC | |
| Control Voltage Range | 12 VDC to 24 VDC | |
| Input Current | 10 mA | |
| Series | G3J-T-C | |
| Product Type | Solid State Contactors | |
| Product | Solid State Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | G3JT211BLCDC1224NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 823,82 € | 823,82 € | |
| 781,09 € | 7.810,90 € |
Need more?