Reference Only

G3J-T217BL-C AC100-240

Contactors - Solid State SSR CONTROLLER.

Manufacturer:

Mfr Part:
G3J-T217BL-C AC100-240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryContactors - Solid State
Load Current Rating17.4 A
Load Voltage Rating200 VAC to 220 VAC
Control Voltage Range100 VAC to 240 VAC
SeriesG3J-T-C
Product TypeSolid State Contactors
ProductSolid State Contactors
SubcategoryContactors
Part # AliasesG3JT217BLCAC100240NC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
905,66 €905,66 €
Need more?
Contact Us