Reference Only
G3M-102PL-US-4 DC12
Obsolete
Solid State Relays - PCB Mount SOLID STATE RELAY
Datasheet
G3M-102PL-US-4 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 12 VDC | |
| Control Voltage Range | 9 VDC to 14 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Length | 40 mm (1.575 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 20 mm (0.787 in) | |
| Series | G3M | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3M102PLUS4DC12NC G3M-102PL-4 DC12 G3M102PL4DC12 G3M102PLUS4DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?