Reference Only
G3M-203PL-4 DC12
Obsolete
Solid State Relays - PCB Mount 3A SSRPCB 5mmInspacing
Datasheet
G3M-203PL-4 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Output Type | PhotoTriac | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 40 mm (1.575 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 20 mm (0.787 in) | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3M-203PL-4 12DC G3M203PL4DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?