Reference Only
G3MC-201P-VD DC5
Obsolete
Solid State Relays - PCB Mount SOLID STATE RELAY
Datasheet
G3MC-201P-VD DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 5 VDC | |
| Control Voltage Range | 4 VDC to 6 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Length | 24.5 mm (0.965 in) | |
| Width | 4.5 mm (0.177 in) | |
| Height | 20.5 mm (0.807 in) | |
| Series | G3MC | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3MC1015H G3MC201PVD5DC G3MC201PVDDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?