Reference Only
G3NA-210B-UTU DC5-24
Solid State Relays - SSRs SS Relay 10 A 5 to 24 VDC.
Datasheet
G3NA-210B-UTU DC5-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 24 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 5 VDC to 24 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | G3NA | |
| Length | 58 mm | |
| Width | 4 mm | |
| Height | 30 mm | |
| Termination Style | Screw | |
| Input to Output Isolation Method | Optocoupler | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | AC Output | |
| Subcategory | Relays | |
| Part # Aliases | G3NA210BUTUDC524NC 1536154 G3NA210BUTUDC524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,36 € | 32,36 € | |
| 30,62 € | 306,20 € | |
| 29,64 € | 889,20 € | |
| 28,77 € | 1.438,50 € | |
| 27,91 € | 2.791,00 € | |
| 26,74 € | 6.685,00 € |
Need more?