Reference Only
G3NE-205T-US DC12
Solid State Relays - SSRs Phototriac 5.08mm 12VDC Zero Cross.
Datasheet
G3NE-205T-US DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Low Profile | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | PhotoTriac | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | G3NE | |
| Length | 47.5 mm | |
| Width | 37.5 mm | |
| Height | 11.5 mm | |
| Termination Style | Solder Pin | |
| Input to Output Isolation Method | Optocoupler | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Low Profile Hockey Puck | |
| Subcategory | Relays | |
| Part # Aliases | G3NE205TUSDC12NC 1385280 G3NE205TUSDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,39 € | 28,39 € | |
| 26,87 € | 268,70 € | |
| 26,01 € | 650,25 € | |
| 25,29 € | 1.264,50 € | |
| 24,42 € | 2.442,00 € | |
| 24,33 € | 6.082,50 € | |
| 24,32 € | 9.728,00 € |
Need more?