Reference Only
G3NE-210T-2-US DC5
Solid State Relays - SSRs Solid State Relay.
Datasheet
G3NE-210T-2-US DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 4 VDC to 6 VDC | |
| Series | G3NE | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3NE210T2USDC5NC G3NE210T2USDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,41 € | 25,41 € | |
| 22,06 € | 220,60 € | |
| 22,03 € | 660,90 € | |
| 20,89 € | 1.044,50 € | |
| 19,88 € | 1.988,00 € | |
| 18,78 € | 4.695,00 € | |
| 18,64 € | 7.456,00 € |
Need more?