Reference Only
G3NE-210TL-2-US DC24
Solid State Relays - SSRs Solid State Relay.
Datasheet
G3NE-210TL-2-US DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3NE210TL2USDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,15 € | 29,15 € | |
| 28,18 € | 281,80 € | |
| 27,22 € | 680,50 € | |
| 26,26 € | 1.313,00 € | |
| 25,30 € | 2.530,00 € | |
| 24,33 € | 6.082,50 € |
Need more?