Reference Only

G3PE-535B DC12-24

Solid State Relays - SSRs 35A 1-phs SSR Zero Cross 480.

Manufacturer:

Mfr Part:
G3PE-535B DC12-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - SSRs
ProductSingle Phase Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating35 A
Load Voltage Rating200 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypePhotoTriac
Control Voltage Range12 VDC to 24 VDC
Input Current7 mA to 15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length100 mm
Width44.5 mm
Height100 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesG3PE535BDC1224

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
152,36 €152,36 €
142,93 €1.429,30 €
139,29 €3.482,25 €
136,59 €6.829,50 €
Need more?
Contact Us