Reference Only

G3PE-545B-3H DC12-24

Contactors - Solid State 45A 3-phs SSR no sink 3 pl 480.

Manufacturer:

Mfr Part:
G3PE-545B-3H DC12-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryContactors - Solid State
Load Current Rating45 A
Load Voltage Rating200 VAC to 280 VAC
Control Voltage Range12 VDC to 24 VDC
Input Current7 mA to 15 mA
SeriesG3PE
Product TypeSolid State Contactors
ProductThree Phase Relays
SubcategoryContactors
Part # AliasesG3PE545B3HDC1224

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
378,42 €378,42 €
Need more?
Contact Us