
G3PW-A245EC-S-FLK
Power Controllers 45A SSR heat al arm scr RS485.
Datasheet
G3PW-A245EC-S-FLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Controllers | |
| Load Current Rating | 45 A | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | G3PWA245ECSFLK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7);6,6'-di-tert-butyl-2,2'-methy |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 923,36 € | 923,36 € | |
| 916,56 € | 9.165,60 € |
Need more?