Reference Only
G3PW-A245EU-S
Power Controllers 45A SSR scr.
Datasheet
G3PW-A245EU-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Controllers | |
| Load Current Rating | 45 A | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | G3PWA245EUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2);Tetrabromobisphenol A (79-94-7);Bispheno |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 723,58 € | 723,58 € |
Need more?