
G3PW-A260EU-C
Power Controllers 60A SSR wire.
Datasheet
G3PW-A260EU-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Controllers | |
| Load Current Rating | 60 A | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | G3PWA260EUC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 816,38 € | 816,38 € | |
| 811,61 € | 8.116,10 € |
Need more?