Reference Only
G3PX-240EC-CT10
Obsolete
Solid State Relays - SSRs TEMPRTUR 50A SOLID S TATE RELAY
Datasheet
G3PX-240EC-CT10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 40 A | |
| Load Voltage Rating | 100 VAC to 110 VAC, 200 VAC to 230 VAC | |
| Control Voltage Range | 5 VDC to 24 VDC | |
| Input Current | 4 mA to 20 mA | |
| Series | G3PX | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3PX240ECCT10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?