
G3R-IDZR1SN-UTU DC12-24
Solid State Relays - PCB Mount Solid State Relay.
Datasheet
G3R-IDZR1SN-UTU DC12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | Through Hole | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 4 VDC to 32 VDC | |
| Input Current | 8 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Plug Pin | |
| Part # Aliases | G3RIDZR1SNUTUDC1224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,14 € | 43,14 € | |
| 36,79 € | 367,90 € | |
| 36,19 € | 904,75 € | |
| 35,44 € | 1.772,00 € | |
| 35,09 € | 3.509,00 € | |
| 34,67 € | 8.667,50 € |
Need more?