Reference Only
G3RV-202SL DC12
Solid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross.
Datasheet
G3RV-202SL DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RV202SLDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,31 € | 29,31 € | |
| 28,86 € | 288,60 € | |
| 28,12 € | 703,00 € | |
| 27,37 € | 1.368,50 € | |
| 27,11 € | 2.711,00 € | |
| 26,81 € | 6.702,50 € |
Need more?