Reference Only
G3RV-SL500-D AC/DC24
Solid State Relays - SSRs 6mm SSR DC Out wire.
Datasheet
G3RV-SL500-D AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSL500DACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,48 € | 46,48 € | |
| 44,03 € | 440,30 € | |
| 41,59 € | 1.039,75 € | |
| 39,14 € | 1.957,00 € | |
| 36,70 € | 3.670,00 € | |
| 34,25 € | 8.562,50 € |
Need more?