Reference Only
G3RV-SL500-D AC230
Solid State Relays - SSRs 6mm SSR DC Out wire.
Datasheet
G3RV-SL500-D AC230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSL500DAC230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,76 € | 46,76 € | |
| 44,30 € | 443,00 € | |
| 41,84 € | 1.046,00 € | |
| 39,38 € | 1.969,00 € | |
| 36,92 € | 3.692,00 € | |
| 34,46 € | 8.615,00 € |
Need more?