Reference Only
G3RV-SL700-A AC110
Solid State Relays - SSRs 6mm SSR AC Out 0 cross screw.
Datasheet
G3RV-SL700-A AC110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSL700AAC110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,76 € | 48,76 € | |
| 46,19 € | 461,90 € | |
| 43,63 € | 1.090,75 € | |
| 41,06 € | 2.053,00 € | |
| 38,49 € | 3.849,00 € | |
| 35,93 € | 8.982,50 € |
Need more?