Reference Only
G3RV-SL700-AL AC/DC48
Solid State Relays - SSRs 6mm SSR AC Out screw.
Datasheet
G3RV-SL700-AL AC/DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSL700ALACDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,13 € | 45,13 € | |
| 42,75 € | 427,50 € | |
| 40,37 € | 1.009,25 € | |
| 38,00 € | 1.900,00 € | |
| 35,63 € | 3.563,00 € | |
| 33,25 € | 8.312,50 € |
Need more?