Reference Only
G3RV-SR500-A AC200
Solid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh.
Datasheet
G3RV-SR500-A AC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Series | G3RV-SR | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSR500AAC200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,72 € | 64,72 € | |
| 63,53 € | 635,30 € | |
| 58,74 € | 1.468,50 € | |
| 55,32 € | 2.766,00 € | |
| 52,90 € | 5.290,00 € |
Need more?